GCM188D71H105KE36D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188D71H105ME01D

DigiKey Part Number
490-GRM188D71H105ME01DTR-ND - Tape & Reel (TR)
490-GRM188D71H105ME01DCT-ND - Cut Tape (CT)
490-GRM188D71H105ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188D71H105ME01D
Description
CAP CER 1UF 50V X7T 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.40400$14.04
50$1.02140$51.07
100$0.90320$90.32
500$0.70582$352.91
1,000$0.64489$644.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56469$2,258.76
8,000$0.53010$4,240.80
12,000$0.51279$6,153.48
20,000$0.49361$9,872.20
28,000$0.48239$13,506.92
40,000$0.47160$18,864.00
48,000$0.46649$22,391.52
96,000$0.44928$43,130.88
100,000$0.44836$44,836.00
Manufacturers Standard Package