GCM188D71H105KE36D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188D7YA105KE36W

DigiKey Part Number
490-GCM188D7YA105KE36WTR-ND - Tape & Reel (TR)
490-GCM188D7YA105KE36WCT-ND - Cut Tape (CT)
490-GCM188D7YA105KE36WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188D7YA105KE36W
Description
CAP CER 1UF 35V X7T 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$0.95500$9.55
50$0.68000$34.00
100$0.59600$59.60
500$0.48618$243.09
1,000$0.41242$412.42
2,500$0.36386$909.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.31481$2,518.48
16,000$0.30793$4,926.88
24,000$0.29983$7,195.92
40,000$0.28864$11,545.60
56,000$0.28210$15,797.60
80,000$0.27581$22,064.80
96,000$0.27283$26,191.68
192,000$0.27101$52,033.92
200,000$0.26226$52,452.00
Manufacturers Standard Package