
GRM188D71H105KE01J | |
---|---|
DigiKey Part Number | 490-GRM188D71H105KE01JTR-ND - Tape & Reel (TR) 490-GRM188D71H105KE01JCT-ND - Cut Tape (CT) 490-GRM188D71H105KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71H105KE01J |
Description | CAP CER 1UF 50V X7T 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.40400 | $14.04 |
50 | $1.02140 | $51.07 |
100 | $0.90320 | $90.32 |
500 | $0.67576 | $337.88 |
1,000 | $0.64489 | $644.89 |
2,500 | $0.58065 | $1,451.62 |
5,000 | $0.54198 | $2,709.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52033 | $5,203.30 |
20,000 | $0.49361 | $9,872.20 |
30,000 | $0.48022 | $14,406.60 |
50,000 | $0.46538 | $23,269.00 |
70,000 | $0.45964 | $32,174.80 |
100,000 | $0.44836 | $44,836.00 |
120,000 | $0.44441 | $53,329.20 |