1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188D71H105KE01D

DigiKey Part Number
490-GRM188D71H105KE01DTR-ND - Tape & Reel (TR)
490-GRM188D71H105KE01DCT-ND - Cut Tape (CT)
490-GRM188D71H105KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188D71H105KE01D
Description
CAP CER 1UF 50V X7T 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188D71H105KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.55400$15.54
50$1.13300$56.65
100$1.00380$100.38
500$0.78664$393.32
1,000$0.71963$719.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60149$2,405.96
8,000$0.56525$4,522.00
12,000$0.54711$6,565.32
20,000$0.52700$10,540.00
28,000$0.51525$14,427.00
40,000$0.50395$20,158.00
Manufacturers Standard Package