
GRM188D71A106KA73J | |
|---|---|
DigiKey Part Number | 490-GRM188D71A106KA73JTR-ND - Tape & Reel (TR) 490-GRM188D71A106KA73JCT-ND - Cut Tape (CT) 490-GRM188D71A106KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D71A106KA73J |
Description | CAP CER 10UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D71A106KA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.87980 | $43.99 |
| 100 | $0.77450 | $77.45 |
| 500 | $0.59868 | $299.34 |
| 1,000 | $0.54459 | $544.59 |
| 2,500 | $0.48744 | $1,218.60 |
| 5,000 | $0.45305 | $2,265.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41263 | $4,126.30 |
| 20,000 | $0.39002 | $7,800.40 |
| 30,000 | $0.37869 | $11,360.70 |
| 50,000 | $0.36613 | $18,306.50 |
| 70,000 | $0.35880 | $25,116.00 |
| 100,000 | $0.35174 | $35,174.00 |

