Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188C81E475KE11J | |
|---|---|
DigiKey Part Number | 490-GRM188C81E475KE11JTR-ND - Tape & Reel (TR) 490-GRM188C81E475KE11JCT-ND - Cut Tape (CT) 490-GRM188C81E475KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81E475KE11J |
Description | CAP CER 4.7UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81E475KE11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C81E475KE11D | Murata Electronics | 0 | 490-7199-1-ND | $1.81000 | Parametric Equivalent |
| GRT188C81E475KE13D | Murata Electronics | 1,988 | 490-12295-1-ND | $1.56000 | Parametric Equivalent |
| GRT188C81E475KE13J | Murata Electronics | 3,469 | 490-GRT188C81E475KE13JCT-ND | $1.56000 | Parametric Equivalent |
| CL10X475KA8NRWC | Samsung Electro-Mechanics | 0 | 1276-CL10X475KA8NRWCCT-ND | $4.85000 | Parametric Equivalent |
| GMC10X6S475K25NT | Cal-Chip Electronics, Inc. | 3,952 | 4713-GMC10X6S475K25NTCT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74480 | $37.24 |
| 100 | $0.65360 | $65.36 |
| 500 | $0.50102 | $250.51 |
| 1,000 | $0.45391 | $453.91 |
| 2,500 | $0.40430 | $1,010.75 |
| 5,000 | $0.37442 | $1,872.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34985 | $3,498.50 |
| 20,000 | $0.32963 | $6,592.60 |
| 30,000 | $0.31951 | $9,585.30 |
| 50,000 | $0.30828 | $15,414.00 |
| 70,000 | $0.30173 | $21,121.10 |
| 100,000 | $0.29541 | $29,541.00 |




