Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C80J106MA73D

DigiKey Part Number
490-14487-2-ND - Tape & Reel (TR)
490-14487-1-ND - Cut Tape (CT)
490-14487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C80J106MA73D
Description
CAP CER 10UF 6.3V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C80J106MA73D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.01800$10.18
50$0.73240$36.62
100$0.64290$64.29
500$0.49332$246.66
1,000$0.44734$447.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38598$1,543.92
8,000$0.35988$2,879.04
12,000$0.34681$4,161.72
20,000$0.33234$6,646.80
28,000$0.32387$9,068.36
40,000$0.31574$12,629.60
48,000$0.31188$14,970.24
96,000$0.29890$28,694.40
100,000$0.29821$29,821.00
Manufacturers Standard Package