
GRM188C80J106MA73D | |
---|---|
DigiKey Part Number | 490-14487-2-ND - Tape & Reel (TR) 490-14487-1-ND - Cut Tape (CT) 490-14487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80J106MA73D |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80J106MA73D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.01800 | $10.18 |
50 | $0.73240 | $36.62 |
100 | $0.64290 | $64.29 |
500 | $0.49332 | $246.66 |
1,000 | $0.44734 | $447.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38598 | $1,543.92 |
8,000 | $0.35988 | $2,879.04 |
12,000 | $0.34681 | $4,161.72 |
20,000 | $0.33234 | $6,646.80 |
28,000 | $0.32387 | $9,068.36 |
40,000 | $0.31574 | $12,629.60 |
48,000 | $0.31188 | $14,970.24 |
96,000 | $0.29890 | $28,694.40 |
100,000 | $0.29821 | $29,821.00 |