
GRM188C61E226ME01J | |
---|---|
DigiKey Part Number | 490-GRM188C61E226ME01JTR-ND - Tape & Reel (TR) 490-GRM188C61E226ME01JCT-ND - Cut Tape (CT) 490-GRM188C61E226ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C61E226ME01J |
Description | CAP CER 22UF 25V X5S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.32610 | $132.61 |
500 | $1.05642 | $528.21 |
1,000 | $0.97333 | $973.33 |
2,500 | $0.88564 | $2,214.10 |
5,000 | $0.83283 | $4,164.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.80045 | $8,004.50 |
20,000 | $0.76862 | $15,372.40 |
30,000 | $0.75033 | $22,509.90 |
50,000 | $0.73005 | $36,502.50 |
70,000 | $0.72340 | $50,638.00 |
100,000 | $0.70679 | $70,679.00 |