
GRM1887U0J303JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1887U0J303JA01DTR-ND - Tape & Reel (TR) 490-GRM1887U0J303JA01DCT-ND - Cut Tape (CT) 490-GRM1887U0J303JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U0J303JA01D |
Description | CAP CER 30000PF 6.3V U2J 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±5% 6.3V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U0J303JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.01900 | $10.19 |
| 50 | $0.73000 | $36.50 |
| 100 | $0.64050 | $64.05 |
| 500 | $0.49034 | $245.17 |
| 1,000 | $0.44404 | $444.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36403 | $1,456.12 |
| 8,000 | $0.33903 | $2,712.24 |
| 12,000 | $0.32653 | $3,918.36 |
| 20,000 | $0.31267 | $6,253.40 |
| 28,000 | $0.30457 | $8,527.96 |
| 40,000 | $0.29678 | $11,871.20 |

