
GRM1885C2E330FW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E330FW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E330FW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E330FW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E330FW07D |
Description | CAP CER 33PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E330FW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.16580 | $58.29 |
| 100 | $1.03340 | $103.34 |
| 500 | $0.81114 | $405.57 |
| 1,000 | $0.74257 | $742.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62142 | $2,485.68 |
| 8,000 | $0.58431 | $4,674.48 |
| 12,000 | $0.56574 | $6,788.88 |
| 20,000 | $0.54515 | $10,903.00 |
| 28,000 | $0.53311 | $14,927.08 |
| 40,000 | $0.52153 | $20,861.20 |

