
GRM1885C2E270JW07D | |
---|---|
DigiKey Part Number | 490-GRM1885C2E270JW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E270JW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E270JW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E270JW07D |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E270JW07D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.72400 | $7.24 |
50 | $0.50700 | $25.35 |
100 | $0.44210 | $44.21 |
500 | $0.33274 | $166.37 |
1,000 | $0.29907 | $299.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24509 | $980.36 |
8,000 | $0.21102 | $1,688.16 |
12,000 | $0.20556 | $2,466.72 |
20,000 | $0.20277 | $4,055.40 |
28,000 | $0.19685 | $5,511.80 |
40,000 | $0.19115 | $7,646.00 |
48,000 | $0.18845 | $9,045.60 |
96,000 | $0.18188 | $17,460.48 |
100,000 | $0.17888 | $17,888.00 |