
GRM1885C2E180JW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E180JW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E180JW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E180JW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E180JW07D |
Description | CAP CER 18PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E180JW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.45720 | $22.86 |
| 100 | $0.39710 | $39.71 |
| 500 | $0.29646 | $148.23 |
| 1,000 | $0.26555 | $265.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20252 | $810.08 |
| 8,000 | $0.18646 | $1,491.68 |
| 12,000 | $0.17843 | $2,141.16 |
| 20,000 | $0.16954 | $3,390.80 |
| 28,000 | $0.16435 | $4,601.80 |
| 40,000 | $0.15935 | $6,374.00 |

