Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A910JA01D

DigiKey Part Number
490-1350-2-ND - Tape & Reel (TR)
490-1350-1-ND - Cut Tape (CT)
490-1350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A910JA01D
Description
CAP CER 91PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
91 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A910JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,492
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37120$18.56
100$0.32190$32.19
500$0.23828$119.14
1,000$0.21266$212.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17773$710.92
8,000$0.16323$1,305.84
12,000$0.15595$1,871.40
20,000$0.14791$2,958.20
28,000$0.14321$4,009.88
40,000$0.13869$5,547.60
48,000$0.13655$6,554.40
96,000$0.12934$12,416.64
100,000$0.12896$12,896.00
Manufacturers Standard Package