
GRM1885C2A820JA01D | |
|---|---|
DigiKey Part Number | 490-1349-2-ND - Tape & Reel (TR) 490-1349-1-ND - Cut Tape (CT) 490-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A820JA01D |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A820JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49800 | $4.98 |
| 50 | $0.34420 | $17.21 |
| 100 | $0.29700 | $29.70 |
| 500 | $0.21930 | $109.65 |
| 1,000 | $0.19531 | $195.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16268 | $650.72 |
| 8,000 | $0.13161 | $1,052.88 |
| 12,000 | $0.12653 | $1,518.36 |
| 20,000 | $0.12566 | $2,513.20 |
| 28,000 | $0.11661 | $3,265.08 |
| 40,000 | $0.11612 | $4,644.80 |
| 48,000 | $0.11164 | $5,358.72 |
| 96,000 | $0.11086 | $10,642.56 |
| 100,000 | $0.11081 | $11,081.00 |

