GRM1885C2A820FA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 14,150
Unit Price: $4.53000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7,507
Unit Price: $4.53000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.42352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.61944
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.45989
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.16120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $25.61336
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,483
Unit Price: $5.50000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,450
Unit Price: $5.17000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.73955
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.26727
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.95289
Datasheet
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A820FA01J

DigiKey Part Number
GRM1885C2A820FA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A820FA01J
Description
CAP CER 82PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A820FA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.