Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A680GA01D

DigiKey Part Number
490-14635-2-ND - Tape & Reel (TR)
490-14635-1-ND - Cut Tape (CT)
490-14635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A680GA01D
Description
CAP CER 68PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A680GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,700
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.75500$7.55
50$0.53380$26.69
100$0.46640$46.64
500$0.35176$175.88
1,000$0.31653$316.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26916$1,076.64
8,000$0.22776$1,822.08
12,000$0.21795$2,615.40
20,000$0.21661$4,332.20
28,000$0.20727$5,803.56
40,000$0.20650$8,260.00
48,000$0.20613$9,894.24
96,000$0.20274$19,463.04
100,000$0.20221$20,221.00
Manufacturers Standard Package