62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A620JA01D

DigiKey Part Number
490-1346-2-ND - Tape & Reel (TR)
490-1346-1-ND - Cut Tape (CT)
490-1346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A620JA01D
Description
CAP CER 62PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A620JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37160$18.58
100$0.32230$32.23
500$0.23858$119.29
1,000$0.21294$212.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16922$676.88
8,000$0.16343$1,307.44
12,000$0.15615$1,873.80
20,000$0.14810$2,962.00
28,000$0.14803$4,144.84
Manufacturers Standard Package