
GRM1885C2A561JA01D | |
|---|---|
DigiKey Part Number | 490-1369-2-ND - Tape & Reel (TR) 490-1369-1-ND - Cut Tape (CT) 490-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A561JA01D |
Description | CAP CER 560PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A561JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.76700 | $7.67 |
| 50 | $0.54000 | $27.00 |
| 100 | $0.47160 | $47.16 |
| 500 | $0.35652 | $178.26 |
| 1,000 | $0.32104 | $321.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27323 | $1,092.92 |
| 8,000 | $0.21772 | $1,741.76 |
| 12,000 | $0.20800 | $2,496.00 |
| 20,000 | $0.20671 | $4,134.20 |
| 28,000 | $0.18896 | $5,290.88 |
| 40,000 | $0.18825 | $7,530.00 |
| 48,000 | $0.17945 | $8,613.60 |
| 96,000 | $0.17831 | $17,117.76 |
| 100,000 | $0.17824 | $17,824.00 |

