
GRM1885C2A511JA01D | |
---|---|
DigiKey Part Number | 490-1368-2-ND - Tape & Reel (TR) 490-1368-1-ND - Cut Tape (CT) 490-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A511JA01D |
Description | CAP CER 510PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 510 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A511JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.80500 | $8.05 |
50 | $0.56660 | $28.33 |
100 | $0.49510 | $49.51 |
500 | $0.37476 | $187.38 |
1,000 | $0.33780 | $337.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28804 | $1,152.16 |
8,000 | $0.24504 | $1,960.32 |
12,000 | $0.23516 | $2,821.92 |
20,000 | $0.23373 | $4,674.60 |
28,000 | $0.21154 | $5,923.12 |
40,000 | $0.21076 | $8,430.40 |
48,000 | $0.19763 | $9,486.24 |
96,000 | $0.19639 | $18,853.44 |
100,000 | $0.19633 | $19,633.00 |