
GRM1885C2A4R7CA01D | |
|---|---|
DigiKey Part Number | 490-6392-2-ND - Tape & Reel (TR) 490-6392-1-ND - Cut Tape (CT) 490-6392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A4R7CA01D |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A4R7CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A4R7CA16D | Murata Electronics | 1,137 | 490-GCM1885C2A4R7CA16DCT-ND | $0.82000 | Parametric Equivalent |
| GCM1885C2A4R7CA16J | Murata Electronics | 0 | GCM1885C2A4R7CA16J-ND | $0.12314 | Parametric Equivalent |
| C1608NP02A4R7C080AA | TDK | 122 | 445-14127-1-ND | $1.32000 | Direct |
| KGM15ACG2A4R7CT | KYOCERA AVX | 776 | 478-KGM15ACG2A4R7CT-ND | $1.64000 | Direct |
| C0603C479C2GACTU | KEMET | 0 | 399-C0603C479C2GACTUTR-ND | $0.91014 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85500 | $42.75 |
| 100 | $0.75310 | $75.31 |
| 500 | $0.58158 | $290.79 |
| 1,000 | $0.52856 | $528.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43642 | $1,745.68 |
| 8,000 | $0.40781 | $3,262.48 |
| 12,000 | $0.39350 | $4,722.00 |
| 20,000 | $0.37763 | $7,552.60 |
| 28,000 | $0.36836 | $10,314.08 |
| 40,000 | $0.35944 | $14,377.60 |

