47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A470GA01J

DigiKey Part Number
490-GRM1885C2A470GA01JTR-ND - Tape & Reel (TR)
490-GRM1885C2A470GA01JCT-ND - Cut Tape (CT)
490-GRM1885C2A470GA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A470GA01J
Description
CAP CER 47PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A470GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A470GA16DMurata Electronics0490-GCM1885C2A470GA16DTR-ND$0.13699Parametric Equivalent
GCM1885C2A470GA16JMurata Electronics0490-GCM1885C2A470GA16JTR-ND$0.13339Parametric Equivalent
0603N470G101CTWalsin Technology Corporation01292-0603N470G101CTTR-ND$0.06736Parametric Equivalent
C0603C470G1GACTUKEMET1,875399-C0603C470G1GACTUCT-ND$5.26000Parametric Equivalent
CBR06C470G1GACKEMET0CBR06C470G1GAC-ND$1.80873Parametric Equivalent
In-Stock: 9,660
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.79700$7.97
50$0.56080$28.04
100$0.49000$49.00
500$0.36980$184.90
1,000$0.33272$332.72
2,500$0.29380$734.50
5,000$0.27037$1,351.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24393$2,439.30
20,000$0.22853$4,570.60
30,000$0.22082$6,624.60
50,000$0.21227$10,613.50
70,000$0.20728$14,509.60
100,000$0.20247$20,247.00
Manufacturers Standard Package