
GRM1885C2A330JA01D | |
|---|---|
DigiKey Part Number | 490-1339-2-ND - Tape & Reel (TR) 490-1339-1-ND - Cut Tape (CT) 490-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A330JA01D |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A330JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A330JA16D | Murata Electronics | 18,130 | 490-4943-1-ND | $0.10000 | Parametric Equivalent |
| GCM1885C2A330JA16J | Murata Electronics | 0 | GCM1885C2A330JA16J-ND | $0.00883 | Parametric Equivalent |
| C1608NP02A330J080AA | TDK | 4,404 | 445-14120-1-ND | $0.19000 | Direct |
| KGM15ACG2A330JT | KYOCERA AVX | 7,679 | 478-KGM15ACG2A330JTCT-ND | $0.13000 | Direct |
| C0603C330F1GACTU | KEMET | 3,202 | 399-C0603C330F1GACTUCT-ND | $1.05000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.31490 | $31.49 |
| 500 | $0.23202 | $116.01 |
| 1,000 | $0.20661 | $206.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16394 | $655.76 |
| 8,000 | $0.15029 | $1,202.32 |
| 12,000 | $0.14346 | $1,721.52 |
| 20,000 | $0.13590 | $2,718.00 |
| 28,000 | $0.13149 | $3,681.72 |
| 40,000 | $0.12724 | $5,089.60 |

