GRM1885C2A101FA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 6,140
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,283
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 43,563
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 79,221
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,113
Unit Price: $8.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 39,295
Unit Price: $8.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.10979
Datasheet

Parametric Equivalent


TDK
In Stock: 14,114
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.51346
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.22427
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,695
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 11,550
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.18807
Datasheet
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A101FA01D

DigiKey Part Number
490-14623-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2A101FA01D
Description
CAP CER 100PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A101FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.