
GRM1885C1H910JA01D | |
---|---|
DigiKey Part Number | 490-1426-2-ND - Tape & Reel (TR) 490-1426-1-ND - Cut Tape (CT) 490-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H910JA01D |
Description | CAP CER 91PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H910JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36620 | $18.31 |
100 | $0.31690 | $31.69 |
500 | $0.23450 | $117.25 |
1,000 | $0.20905 | $209.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17463 | $698.52 |
8,000 | $0.16032 | $1,282.56 |
12,000 | $0.15315 | $1,837.80 |
20,000 | $0.14522 | $2,904.40 |
28,000 | $0.14058 | $3,936.24 |
40,000 | $0.13612 | $5,444.80 |
48,000 | $0.13401 | $6,432.48 |
96,000 | $0.12690 | $12,182.40 |
100,000 | $0.12652 | $12,652.00 |