
GRM1885C1H751JA01D | |
---|---|
DigiKey Part Number | 490-1448-2-ND - Tape & Reel (TR) 490-1448-1-ND - Cut Tape (CT) 490-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H751JA01D |
Description | CAP CER 750PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H751JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.75500 | $7.55 |
50 | $0.53200 | $26.60 |
100 | $0.46390 | $46.39 |
500 | $0.34996 | $174.98 |
1,000 | $0.31489 | $314.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24750 | $990.00 |
8,000 | $0.21912 | $1,752.96 |
12,000 | $0.20504 | $2,460.48 |
20,000 | $0.20376 | $4,075.20 |
28,000 | $0.18162 | $5,085.36 |
40,000 | $0.18093 | $7,237.20 |
48,000 | $0.17209 | $8,260.32 |
96,000 | $0.17098 | $16,414.08 |
100,000 | $0.17092 | $17,092.00 |