Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H4R7CA01J

DigiKey Part Number
490-14611-2-ND - Tape & Reel (TR)
490-14611-1-ND - Cut Tape (CT)
490-14611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H4R7CA01J
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H4R7CA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36620$18.31
100$0.31690$31.69
500$0.25782$128.91
1,000$0.22342$223.42
2,500$0.19647$491.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15627$1,562.70
20,000$0.14522$2,904.40
30,000$0.14402$4,320.60
50,000$0.13355$6,677.50
70,000$0.13337$9,335.90
Manufacturers Standard Package