Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H430JA01D

DigiKey Part Number
490-1418-2-ND - Tape & Reel (TR)
490-1418-1-ND - Cut Tape (CT)
490-1418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H430JA01D
Description
CAP CER 43PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H430JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,585
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36620$18.31
100$0.31690$31.69
500$0.23450$117.25
1,000$0.20905$209.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15151$606.04
8,000$0.13245$1,059.60
12,000$0.12734$1,528.08
20,000$0.12647$2,529.40
28,000$0.12165$3,406.20
40,000$0.12115$4,846.00
48,000$0.12091$5,803.68
96,000$0.12007$11,526.72
100,000$0.12002$12,002.00
Manufacturers Standard Package