
GRM1885C1H3R6CA01D | |
---|---|
DigiKey Part Number | 490-13348-2-ND - Tape & Reel (TR) 490-13348-1-ND - Cut Tape (CT) 490-13348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R6CA01D |
Description | CAP CER 3.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R6CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52700 | $5.27 |
50 | $0.36720 | $18.36 |
100 | $0.31780 | $31.78 |
500 | $0.23510 | $117.55 |
1,000 | $0.20959 | $209.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17508 | $700.32 |
8,000 | $0.16073 | $1,285.84 |
12,000 | $0.15354 | $1,842.48 |
20,000 | $0.14559 | $2,911.80 |
28,000 | $0.14094 | $3,946.32 |
40,000 | $0.13647 | $5,458.80 |
48,000 | $0.13435 | $6,448.80 |
96,000 | $0.12722 | $12,213.12 |
100,000 | $0.12684 | $12,684.00 |