
GRM1885C1H3R3CA01J | |
---|---|
DigiKey Part Number | 490-GRM1885C1H3R3CA01JTR-ND - Tape & Reel (TR) 490-GRM1885C1H3R3CA01JCT-ND - Cut Tape (CT) 490-GRM1885C1H3R3CA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H3R3CA01J |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H3R3CA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36620 | $18.31 |
100 | $0.31530 | $31.53 |
500 | $0.22596 | $112.98 |
1,000 | $0.20905 | $209.05 |
2,500 | $0.18242 | $456.05 |
5,000 | $0.16639 | $831.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.14083 | $7,041.50 |
100,000 | $0.13380 | $13,380.00 |
150,000 | $0.11358 | $17,037.00 |