Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H6R7WA01D

DigiKey Part Number
490-GRM1555C1H6R7WA01DTR-ND - Tape & Reel (TR)
490-GRM1555C1H6R7WA01DCT-ND - Cut Tape (CT)
490-GRM1555C1H6R7WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H6R7WA01D
Description
CAP CER 6.7PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
6.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H6R7WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.75500$7.55
50$0.53380$26.69
100$0.46640$46.64
500$0.35176$175.88
1,000$0.31653$316.53
2,500$0.27947$698.67
5,000$0.25717$1,285.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24362$2,436.20
20,000$0.22823$4,564.60
30,000$0.22053$6,615.90
50,000$0.21200$10,600.00
70,000$0.20701$14,490.70
100,000$0.20535$20,535.00
Manufacturers Standard Package