
GRM1885C1H391JA01J | |
|---|---|
DigiKey Part Number | 490-16777-2-ND - Tape & Reel (TR) 490-16777-1-ND - Cut Tape (CT) 490-16777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H391JA01J |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H391JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48340 | $24.17 |
| 100 | $0.42010 | $42.01 |
| 500 | $0.31422 | $157.11 |
| 1,000 | $0.28183 | $281.83 |
| 2,500 | $0.24766 | $619.15 |
| 5,000 | $0.22713 | $1,135.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20421 | $2,042.10 |
| 20,000 | $0.19071 | $3,814.20 |
| 30,000 | $0.18395 | $5,518.50 |
| 50,000 | $0.17646 | $8,823.00 |
| 70,000 | $0.17208 | $12,045.60 |
| 100,000 | $0.16787 | $16,787.00 |

