GRM1885C1H390FA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.53246
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,393
Unit Price: $2.37000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 7,059
Unit Price: $7.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.73481
Datasheet

Direct


KYOCERA AVX
In Stock: 7,985
Unit Price: $3.35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.64296
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.03278
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,970
Unit Price: $2.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,108
Unit Price: $4.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19776
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,610
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 69,793
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,266
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H390FA01J

DigiKey Part Number
490-11461-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H390FA01J
Description
CAP CER 39PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H390FA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.