
GRM1885C1H300JA01J | |
|---|---|
DigiKey Part Number | 490-16775-2-ND - Tape & Reel (TR) 490-16775-1-ND - Cut Tape (CT) 490-16775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H300JA01J |
Description | CAP CER 30PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H300JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.31730 | $31.73 |
| 500 | $0.23480 | $117.40 |
| 1,000 | $0.20932 | $209.32 |
| 2,500 | $0.18265 | $456.62 |
| 5,000 | $0.16660 | $833.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15647 | $1,564.70 |
| 20,000 | $0.14747 | $2,949.40 |
| 30,000 | $0.13372 | $4,011.60 |
| 70,000 | $0.13013 | $9,109.10 |
| 100,000 | $0.12668 | $12,668.00 |
| 120,000 | $0.12505 | $15,006.00 |
| 240,000 | $0.11954 | $28,689.60 |
| 250,000 | $0.11925 | $29,812.50 |

