
GRM1885C1H2R2CA01D | |
|---|---|
DigiKey Part Number | 490-9668-2-ND - Tape & Reel (TR) 490-9668-1-ND - Cut Tape (CT) 490-9668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H2R2CA01D |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H2R2CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.31730 | $31.73 |
| 500 | $0.23480 | $117.40 |
| 1,000 | $0.20932 | $209.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13414 | $536.56 |
| 8,000 | $0.13262 | $1,060.96 |
| 12,000 | $0.13183 | $1,581.96 |
| 20,000 | $0.13094 | $2,618.80 |
| 28,000 | $0.13040 | $3,651.20 |
| 40,000 | $0.12987 | $5,194.80 |
| 48,000 | $0.12961 | $6,221.28 |
| 96,000 | $0.12706 | $12,197.76 |
| 100,000 | $0.12668 | $12,668.00 |

