2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H2R2BA01D

DigiKey Part Number
490-12719-2-ND - Tape & Reel (TR)
490-12719-1-ND - Cut Tape (CT)
490-12719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H2R2BA01D
Description
CAP CER 2.2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H2R2BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H2R2BA16DMurata Electronics0490-GCM1885C1H2R2BA16DTR-ND$0.69032Parametric Equivalent
GCM1885C1H2R2BA16JMurata Electronics0490-GCM1885C1H2R2BA16JTR-ND$0.63022Parametric Equivalent
0603N2R2B500CTWalsin Technology Corporation01292-0603N2R2B500CTTR-ND$0.05398Parametric Equivalent
AC0603BRNPO9BN2R2YAGEO0AC0603BRNPO9BN2R2-ND$0.97141Parametric Equivalent
C0603C229B5GACTUKEMET2,063399-C0603C229B5GACTUCT-ND$4.77000Parametric Equivalent
In-Stock: 8,246
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.61700$6.17
50$0.43240$21.62
100$0.37490$37.49
500$0.27888$139.44
1,000$0.24936$249.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19948$797.92
8,000$0.18361$1,468.88
12,000$0.17567$2,108.04
20,000$0.16688$3,337.60
28,000$0.16174$4,528.72
40,000$0.15680$6,272.00
Manufacturers Standard Package