
GRM1885C1H241JA01D | |
---|---|
DigiKey Part Number | 490-1436-2-ND - Tape & Reel (TR) 490-1436-1-ND - Cut Tape (CT) 490-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H241JA01D |
Description | CAP CER 240PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H241JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64000 | $6.40 |
50 | $0.45160 | $22.58 |
100 | $0.39250 | $39.25 |
500 | $0.29346 | $146.73 |
1,000 | $0.26300 | $263.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19522 | $780.88 |
8,000 | $0.17585 | $1,406.80 |
12,000 | $0.16624 | $1,994.88 |
20,000 | $0.16516 | $3,303.20 |
28,000 | $0.15594 | $4,366.32 |
40,000 | $0.15534 | $6,213.60 |
48,000 | $0.15504 | $7,441.92 |
96,000 | $0.15402 | $14,785.92 |
100,000 | $0.15397 | $15,397.00 |