Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H181JA01D

DigiKey Part Number
490-1433-2-ND - Tape & Reel (TR)
490-1433-1-ND - Cut Tape (CT)
490-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H181JA01D
Description
CAP CER 180PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H181JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,213
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60100$6.01
50$0.41980$20.99
100$0.36470$36.47
500$0.27166$135.83
1,000$0.24301$243.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17820$712.80
8,000$0.14151$1,132.08
12,000$0.14068$1,688.16
20,000$0.13973$2,794.60
28,000$0.13916$3,896.48
40,000$0.13860$5,544.00
48,000$0.13834$6,640.32
96,000$0.13740$13,190.40
100,000$0.13735$13,735.00
Manufacturers Standard Package