
GRM1885C1H180GA01D | |
---|---|
DigiKey Part Number | 490-11449-2-ND - Tape & Reel (TR) 490-11449-1-ND - Cut Tape (CT) 490-11449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H180GA01D |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H180GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64200 | $6.42 |
50 | $0.45280 | $22.64 |
100 | $0.39350 | $39.35 |
500 | $0.29422 | $147.11 |
1,000 | $0.26367 | $263.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18537 | $741.48 |
8,000 | $0.15021 | $1,201.68 |
12,000 | $0.14501 | $1,740.12 |
20,000 | $0.14404 | $2,880.80 |
28,000 | $0.13916 | $3,896.48 |
40,000 | $0.13860 | $5,544.00 |
48,000 | $0.13834 | $6,640.32 |
96,000 | $0.13740 | $13,190.40 |
100,000 | $0.13706 | $13,706.00 |