GRM1885C1H180FA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3,660
Unit Price: $2.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.48813
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.23738
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.33848
Datasheet

Direct


KYOCERA AVX
In Stock: 36,172
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.23738
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,915
Unit Price: $3.38000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,485
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,171
Unit Price: $4.12000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21,560
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,138
Unit Price: $0.91000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H180FA01J

DigiKey Part Number
490-10706-2-ND - Tape & Reel (TR)
490-10706-1-ND - Cut Tape (CT)
490-10706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H180FA01J
Description
CAP CER 18PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H180FA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable