GRM1885C1H150FA01D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 57,214
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,991
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.48689
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 43,055
Unit Price: $3.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 37,105
Unit Price: $3.37000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,619
Unit Price: $3.12000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 13,450
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,478
Unit Price: $4.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.17983
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,462
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,570
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H150FA01D

DigiKey Part Number
490-9715-2-ND - Tape & Reel (TR)
490-9715-1-ND - Cut Tape (CT)
490-9715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H150FA01D
Description
CAP CER 15PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H150FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.