
GRM1885C1H132JA01D | |
|---|---|
DigiKey Part Number | 490-1454-2-ND - Tape & Reel (TR) 490-1454-1-ND - Cut Tape (CT) 490-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H132JA01D |
Description | CAP CER 1300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H132JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.23020 | $11.51 |
| 100 | $0.19730 | $19.73 |
| 500 | $0.14206 | $71.03 |
| 1,000 | $0.12513 | $125.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09706 | $388.24 |
| 8,000 | $0.08799 | $703.92 |
| 12,000 | $0.08346 | $1,001.52 |
| 20,000 | $0.07844 | $1,568.80 |
| 28,000 | $0.07551 | $2,114.28 |
| 40,000 | $0.07269 | $2,907.60 |

