
GRM1885C1E102JA01J | |
---|---|
DigiKey Part Number | 490-14749-2-ND - Tape & Reel (TR) 490-14749-1-ND - Cut Tape (CT) 490-14749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1E102JA01J |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1E102JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
50 | $0.32180 | $16.09 |
100 | $0.27840 | $27.84 |
500 | $0.20478 | $102.39 |
1,000 | $0.18204 | $182.04 |
2,500 | $0.15818 | $395.45 |
5,000 | $0.14382 | $719.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13201 | $1,320.10 |
20,000 | $0.12216 | $2,443.20 |
30,000 | $0.11985 | $3,595.50 |
50,000 | $0.11231 | $5,615.50 |
70,000 | $0.11116 | $7,781.20 |
100,000 | $0.10808 | $10,808.00 |
120,000 | $0.10662 | $12,794.40 |
240,000 | $0.10282 | $24,676.80 |
250,000 | $0.10145 | $25,362.50 |