4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R61C475KE11J

DigiKey Part Number
490-GRM185R61C475KE11JTR-ND - Tape & Reel (TR)
490-GRM185R61C475KE11JCT-ND - Cut Tape (CT)
490-GRM185R61C475KE11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R61C475KE11J
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R61C475KE11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.09300$10.93
50$0.78440$39.22
100$0.68900$68.90
500$0.52930$264.65
1,000$0.48005$480.05
2,500$0.42828$1,070.70
5,000$0.39707$1,985.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38908$3,890.80
20,000$0.36696$7,339.20
30,000$0.35588$10,676.40
50,000$0.34360$17,180.00
70,000$0.33642$23,549.40
100,000$0.32951$32,951.00
Manufacturers Standard Package