
GRM185R60J475ME15D | |
|---|---|
DigiKey Part Number | 490-3892-2-ND - Tape & Reel (TR) 490-3892-1-ND - Cut Tape (CT) 490-3892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R60J475ME15D |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R60J475ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.37300 | $13.73 |
| 50 | $0.99800 | $49.90 |
| 100 | $0.88380 | $88.38 |
| 500 | $0.68930 | $344.65 |
| 1,000 | $0.62952 | $629.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55064 | $2,202.56 |
| 8,000 | $0.51669 | $4,133.52 |
| 12,000 | $0.49969 | $5,996.28 |
| 20,000 | $0.48085 | $9,617.00 |
| 28,000 | $0.46984 | $13,155.52 |
| 40,000 | $0.45924 | $18,369.60 |

