
GRM185R60G106ME15D | |
|---|---|
DigiKey Part Number | 490-GRM185R60G106ME15DTR-ND - Tape & Reel (TR) 490-GRM185R60G106ME15DCT-ND - Cut Tape (CT) 490-GRM185R60G106ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R60G106ME15D |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R60G106ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73500 | $36.75 |
| 100 | $0.64540 | $64.54 |
| 500 | $0.49394 | $246.97 |
| 1,000 | $0.44733 | $447.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36684 | $1,467.36 |
| 8,000 | $0.34171 | $2,733.68 |
| 12,000 | $0.32913 | $3,949.56 |
| 20,000 | $0.31518 | $6,303.60 |
| 28,000 | $0.30704 | $8,597.12 |
| 40,000 | $0.29920 | $11,968.00 |

