
GRM185C81A475KE11D | |
---|---|
DigiKey Part Number | 490-10464-2-ND - Tape & Reel (TR) 490-10464-1-ND - Cut Tape (CT) 490-10464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185C81A475KE11D |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185C81A475KE11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.42900 | $14.29 |
50 | $0.96880 | $48.44 |
100 | $0.74640 | $74.64 |
500 | $0.62272 | $311.36 |
1,000 | $0.55342 | $553.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49007 | $1,960.28 |
8,000 | $0.44294 | $3,543.52 |
12,000 | $0.43661 | $5,239.32 |
20,000 | $0.43430 | $8,686.00 |
28,000 | $0.39042 | $10,931.76 |