
GRM15XR71C332KA86D | |
|---|---|
DigiKey Part Number | 490-8263-2-ND - Tape & Reel (TR) 490-8263-1-ND - Cut Tape (CT) 490-8263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM15XR71C332KA86D |
Description | CAP CER 3300PF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR71C332KA86D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37570 | $37.57 |
| 500 | $0.28068 | $140.34 |
| 1,000 | $0.25421 | $254.21 |
| 2,500 | $0.23527 | $588.18 |
| 5,000 | $0.20187 | $1,009.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18417 | $1,841.70 |
| 20,000 | $0.17396 | $3,479.20 |
| 30,000 | $0.17109 | $5,132.70 |
| 50,000 | $0.16398 | $8,199.00 |
| 70,000 | $0.15983 | $11,188.10 |
| 100,000 | $0.15783 | $15,783.00 |

