Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155Z71A105KE01D

DigiKey Part Number
490-GRM155Z71A105KE01DTR-ND - Tape & Reel (TR)
490-GRM155Z71A105KE01DCT-ND - Cut Tape (CT)
490-GRM155Z71A105KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155Z71A105KE01D
Description
CAP CER 1UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155Z71A105KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40200$4.02
50$0.27420$13.71
100$0.23570$23.57
500$0.17178$85.89
1,000$0.15223$152.23
2,500$0.13154$328.85
5,000$0.11916$595.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11114$1,111.40
20,000$0.10259$2,051.80
30,000$0.09831$2,949.30
50,000$0.09358$4,679.00
70,000$0.09081$6,356.70
100,000$0.08814$8,814.00
120,000$0.08688$10,425.60
240,000$0.08263$19,831.20
250,000$0.08241$20,602.50
Manufacturers Standard Package