GRM155R72A471MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04995
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04049
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04049
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,665
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.23541
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 7,500
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.23541
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.23541
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.23541
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.30060
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.23541
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.30060
Datasheet
470 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R72A471MA01D

DigiKey Part Number
490-GRM155R72A471MA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R72A471MA01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R72A471MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04995$499.50
Manufacturers Standard Package